Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
QS74FCT2244CTQ Quality Semiconductor IncBuy Now Datasheet |
Compare Parts:QS74FCT2244CTQ Quality Semiconductor Inc Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SSOP, SSOP20,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 5 V | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for QS74FCT2244CTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2244CTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS74FCT2244CTQ8 Logic | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS74FCT2244CTQ vs IDTQS74FCT2244CTQ8 |
QS74FCT2244CTQ8 Logic | QS74FCT2244CTQ8 | Integrated Device Technology Inc | QS74FCT2244CTQ vs QS74FCT2244CTQ8 |
74FCT2244CTQG Logic | QSOP-20, Tube | Integrated Device Technology Inc | QS74FCT2244CTQ vs 74FCT2244CTQG |
IDT74FCT2244CTQ8 Logic | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS74FCT2244CTQ vs IDT74FCT2244CTQ8 |
IDT74FCT2244CTQG Logic | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | QS74FCT2244CTQ vs IDT74FCT2244CTQG |
CY74FCT2244CTQCTE4 Logic | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | QS74FCT2244CTQ vs CY74FCT2244CTQCTE4 |
PI74FCT2244CTQEX Logic | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | QS74FCT2244CTQ vs PI74FCT2244CTQEX |
PI74FCT2244CTQ Logic | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | QS74FCT2244CTQ vs PI74FCT2244CTQ |
IDTQS74FCT2244CTQ Logic | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS74FCT2244CTQ vs IDTQS74FCT2244CTQ |
CY74FCT2244CTQCT Logic | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | QS74FCT2244CTQ vs CY74FCT2244CTQCT |