Part Details for QS74FCT239CTH by Quality Semiconductor Inc
Overview of QS74FCT239CTH by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT239CTH
QS74FCT239CTH CAD Models
QS74FCT239CTH Part Data Attributes
|
QS74FCT239CTH
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT239CTH
Quality Semiconductor Inc
Decoder/Driver, FCT Series, True Output, CMOS, CDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT239CTH
This table gives cross-reference parts and alternative options found for QS74FCT239CTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT239CTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT239THB | Decoder/Driver, FCT Series, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS74FCT239CTH vs QS54FCT239THB |
QS54FCT239CTHB | Decoder/Driver, FCT Series, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS74FCT239CTH vs QS54FCT239CTHB |
QS74FCT239TH | Decoder/Driver, FCT Series, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS74FCT239CTH vs QS74FCT239TH |