Part Details for QS74FCT244ATSOB by Quality Semiconductor Inc
Overview of QS74FCT244ATSOB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT244ATSOB
QS74FCT244ATSOB CAD Models
QS74FCT244ATSOB Part Data Attributes:
|
QS74FCT244ATSOB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT244ATSOB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT244ATSOB
This table gives cross-reference parts and alternative options found for QS74FCT244ATSOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT244ATSOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT244SOB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74FCT244ATSOB vs IDT74FCT244SOB |
CD74FCT244ATM96E4 | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | QS74FCT244ATSOB vs CD74FCT244ATM96E4 |
CD74FCT244M | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, | Ge Solid State | QS74FCT244ATSOB vs CD74FCT244M |
CY74FCT244TSOCR | IC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20, Bus Driver/Transceiver | Texas Instruments | QS74FCT244ATSOB vs CY74FCT244TSOCR |
QS74FCT244ATSO | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Integrated Device Technology Inc | QS74FCT244ATSOB vs QS74FCT244ATSO |
CD74FCT244M96E4 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | QS74FCT244ATSOB vs CD74FCT244M96E4 |
IDT74FCT244ASO8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74FCT244ATSOB vs IDT74FCT244ASO8 |
CD74FCT244M96E4 | BiCMOS FCT Interface Logic Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | QS74FCT244ATSOB vs CD74FCT244M96E4 |
IDT74FCT244ASO | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74FCT244ATSOB vs IDT74FCT244ASO |
IDT74FCT244SOT/R | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74FCT244ATSOB vs IDT74FCT244SOT/R |