Part Details for QS74FCT244TQB by Quality Semiconductor Inc
Overview of QS74FCT244TQB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT244TQB
QS74FCT244TQB CAD Models
QS74FCT244TQB Part Data Attributes:
|
QS74FCT244TQB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT244TQB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT244TQB
This table gives cross-reference parts and alternative options found for QS74FCT244TQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT244TQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT244THE | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 | Diodes Incorporated | QS74FCT244TQB vs PI74FCT244THE |
IDT74FCT244ATQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS74FCT244TQB vs IDT74FCT244ATQ |
IDT74FCT244ATPG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | QS74FCT244TQB vs IDT74FCT244ATPG |
CD74FCT244SM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, | Rochester Electronics LLC | QS74FCT244TQB vs CD74FCT244SM |
IDT74FCT244ATPGG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 | Integrated Device Technology Inc | QS74FCT244TQB vs IDT74FCT244ATPGG |
IDT74FCT244ATQG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | QS74FCT244TQB vs IDT74FCT244ATQG |
IDT74FCT244ATQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Rochester Electronics LLC | QS74FCT244TQB vs IDT74FCT244ATQ |
CD74FCT244SM | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SSOP-20 | Texas Instruments | QS74FCT244TQB vs CD74FCT244SM |
74FCT244AQSCX | IC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, QSOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | QS74FCT244TQB vs 74FCT244AQSCX |
CD74FCT244SM96E4 | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | QS74FCT244TQB vs CD74FCT244SM96E4 |