Part Details for QS74LCXH574CSO by Integrated Device Technology Inc
Overview of QS74LCXH574CSO by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for QS74LCXH574CSO
QS74LCXH574CSO CAD Models
QS74LCXH574CSO Part Data Attributes:
|
QS74LCXH574CSO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS74LCXH574CSO
Integrated Device Technology Inc
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS74LCXH574CSO
This table gives cross-reference parts and alternative options found for QS74LCXH574CSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74LCXH574CSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX574DWR2 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | QS74LCXH574CSO vs MC74LCX574DWR2 |
SN74LVC574ADWG4 | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LCXH574CSO vs SN74LVC574ADWG4 |
QS74LCX574CSO | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74LCXH574CSO vs QS74LCX574CSO |
74LCX574WM | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | QS74LCXH574CSO vs 74LCX574WM |
SN74LVC574ADWR | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LCXH574CSO vs SN74LVC574ADWR |
V62/04668-01XE | Enhanced Product Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LCXH574CSO vs V62/04668-01XE |
QS74LCX574SO | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74LCXH574CSO vs QS74LCX574SO |
74LCX574MTR | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | QS74LCXH574CSO vs 74LCX574MTR |
SN74LVC574AQDWREP | Enhanced Product Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LCXH574CSO vs SN74LVC574AQDWREP |
N74LVC574D | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | QS74LCXH574CSO vs N74LVC574D |