Part Details for QS74LVC244ASO by Quality Semiconductor Inc
Overview of QS74LVC244ASO by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74LVC244ASO
QS74LVC244ASO CAD Models
QS74LVC244ASO Part Data Attributes:
|
QS74LVC244ASO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74LVC244ASO
Quality Semiconductor Inc
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74LVC244ASO
This table gives cross-reference parts and alternative options found for QS74LVC244ASO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74LVC244ASO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC244ADWG4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LVC244ASO vs SN74LVC244ADWG4 |
HD74LVC244RP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | QS74LVC244ASO vs HD74LVC244RP |
QS74LVCH244ASOX | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74LVC244ASO vs QS74LVCH244ASOX |
74LVC244AMTR | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | QS74LVC244ASO vs 74LVC244AMTR |
N74LVC244AD | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | QS74LVC244ASO vs N74LVC244AD |
IDT74LVCH244ASO8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74LVC244ASO vs IDT74LVCH244ASO8 |
SN74LVCH244ADW | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | QS74LVC244ASO vs SN74LVCH244ADW |
74LVCH244AD,118 | 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | QS74LVC244ASO vs 74LVCH244AD,118 |
CLVC244AQDWRG4Q1 | Automotive 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LVC244ASO vs CLVC244AQDWRG4Q1 |
74LVCH244AD,112 | 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | QS74LVC244ASO vs 74LVCH244AD,112 |