Part Details for QSB10048S3V3N by XP Power
Overview of QSB10048S3V3N by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB10048S3V3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSB10048S3V3N-ND
|
DigiKey | DC DC CONVERTER 3.3V 99W Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for QSB10048S3V3N
QSB10048S3V3N CAD Models
QSB10048S3V3N Part Data Attributes
|
QSB10048S3V3N
XP Power
Buy Now
Datasheet
|
Compare Parts:
QSB10048S3V3N
XP Power
1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE, PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for QSB10048S3V3N
This table gives cross-reference parts and alternative options found for QSB10048S3V3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSB10048S3V3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERS4033N030R06 | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | QSB10048S3V3N vs ERS4033N030R06 |
S7CY-C2T033G | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, EIGHTH BRICK PACKAGE-8 | Bel Fuse | QSB10048S3V3N vs S7CY-C2T033G |
VI-LCNY-IV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSB10048S3V3N vs VI-LCNY-IV |
CES48033-30P | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, DIP-8 | Cosel USA Inc | QSB10048S3V3N vs CES48033-30P |
Q48SL3R330NRFA | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-9 | Delta Electronics Inc | QSB10048S3V3N vs Q48SL3R330NRFA |
VI-LCNY-EV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSB10048S3V3N vs VI-LCNY-EV-CC |
VI-LC3Y-EV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSB10048S3V3N vs VI-LC3Y-EV-CC |
CES48033-30P-N | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, DIP-8 | Cosel USA Inc | QSB10048S3V3N vs CES48033-30P-N |
ULS-3.3/30-D48NHL1-C | DC-DC Regulated Power Supply Module, 1 Output, 99.99W, Hybrid, PACKAGE-8 | Murata Power Solutions | QSB10048S3V3N vs ULS-3.3/30-D48NHL1-C |
VI-LC3Y-CV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSB10048S3V3N vs VI-LC3Y-CV |