Part Details for QSC15048S05 by XP Power
Overview of QSC15048S05 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Medical Imaging
Price & Stock for QSC15048S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1703
|
Newark | Dc-Dc Converter, 5V, 30A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:30A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Xp Power QSC15048S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.7800 / $167.5900 | Buy Now |
DISTI #
1470-4550-ND
|
DigiKey | DC DC CONVERTER 5V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$140.7806 / $167.5900 | Buy Now |
DISTI #
209-QSC15048S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, 150W QUARTER BRICK, 4:1 INPUT RANGE RoHS: Compliant | 0 |
|
$150.8300 / $167.5900 | Order Now |
DISTI #
71106615
|
RS | DC-DC Converter, Quarter Brick, 4:1 Input Range: 150W, 5V@30A, 18-75V In | XP Power QSC15048S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$145.1600 / $157.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$0 | Buy Now |
DISTI #
82727956
|
Verical | QSC15048S05 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$227.0500 / $236.5000 | Buy Now |
DISTI #
QSC15048S05
|
TME | Converter: DC/DC, 150W, Uin: 18÷75V, Uout: 5VDC, Iout: 30A, THT, OUT: 1 Min Qty: 1 | 0 |
|
$147.0300 / $161.6400 | RFQ |
DISTI #
C1S815100110052
|
Chip1Stop | DC to DC Converter Modules | 2 |
|
$273.0000 / $284.0000 | Buy Now |
Part Details for QSC15048S05
QSC15048S05 CAD Models
QSC15048S05 Part Data Attributes
|
QSC15048S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
QSC15048S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, 1/4 BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,8LEAD,2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 36.8 mm |
Alternate Parts for QSC15048S05
This table gives cross-reference parts and alternative options found for QSC15048S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSC15048S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS150ZG-A93V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | QSC15048S05 vs HBS150ZG-A93V |
HES075ZG-A92V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | QSC15048S05 vs HES075ZG-A92V |
HBS150ZG-A8 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT, HALF BRICK PAKAGE-9 | Bel Power Solutions | QSC15048S05 vs HBS150ZG-A8 |
HBS150ZG-ANT93H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | QSC15048S05 vs HBS150ZG-ANT93H |
VWS150ZG-A92V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | QSC15048S05 vs VWS150ZG-A92V |
VI-MC30-CVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | QSC15048S05 vs VI-MC30-CVH1-CC |
AM150QB-4805SH22-NZ-K | DC-DC Regulated Power Supply Module, | Aimtec | QSC15048S05 vs AM150QB-4805SH22-NZ-K |
MT100-048-05I-NTO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | QSC15048S05 vs MT100-048-05I-NTO |
HES050ZG-ANT91H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | QSC15048S05 vs HES050ZG-ANT91H |
HES150ZG-A82H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | QSC15048S05 vs HES150ZG-A82H |