Part Details for QSH-060-01-L-D-A by Samtec Inc
Results Overview of QSH-060-01-L-D-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-060-01-L-D-A Information
QSH-060-01-L-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QSH-060-01-L-D-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81H3791
|
Newark | Stacking Connector, Receptacle, 120 Position, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSH-060-01-L-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$4.2000 / $5.4700 | Buy Now |
|
DISTI #
QSH-060-01-L-D-A
|
Avnet Americas | Conn Stacking Receptacle 120 POS 5mmStack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: QSH-060-01-L-D-A) COO: United States of America (the) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 633840 Factory Stock |
|
$3.3254 / $4.8800 | Buy Now |
|
|
Bristol Electronics | 302 |
|
RFQ | ||
|
DISTI #
QSH-060-01-L-D-A
|
TME | Connector: PCB to PCB, socket, female, PIN: 120, QSH, vertical, 2A Min Qty: 1 | 83 |
|
$5.8900 / $9.2500 | Buy Now |
|
|
Powell Electronics | 0.50 mm Q Pairs High-Speed Ground Plane Min Qty: 64 | 1859 |
|
$4.4600 / $5.8100 | Buy Now |
|
DISTI #
000000000000750164
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 64 | 768 |
|
$3.5600 / $5.8100 | Buy Now |
|
DISTI #
QSH-060-01-L-D-A
|
Avnet Abacus | Conn Stacking Receptacle 120 POS 5mmStack Height 05mm Solder Straight Surface Mount (Alt: QSH-060-01-L-D-A) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
QSH-060-01-L-D-A
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 59 |
|
$3.8800 / $5.7900 | Buy Now |
|
|
Chip Stock | 0.5mm2StandingpasteSMD,P=0.5mmBoard-to-BoardandBackplaneConnectorROHS | 5200 |
|
RFQ |
US Tariff Estimator: QSH-060-01-L-D-A by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for QSH-060-01-L-D-A
QSH-060-01-L-D-A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QSH-060-01-L-D-A Part Data Attributes
|
|
QSH-060-01-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-L-D-A
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 2 Weeks, 4 Days | |
| Additional Feature | Elp | |
| Board Mounting Option | Locating Posts | |
| Body Breadth | 0.285 Inch | |
| Body Depth | 0.128 Inch | |
| Body Length | 1.625 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Centronic | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 375vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.02 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.7404 Mm | |
| Plating Thickness | 10u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul, Csa | |
| Terminal Pitch | 0.5 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 120 |
Alternate Parts for QSH-060-01-L-D-A
This table gives cross-reference parts and alternative options found for QSH-060-01-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-060-01-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| QSH-060-01-H-D-A | Samtec Inc | $14.4867 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-060-01-L-D-A vs QSH-060-01-H-D-A |
| QSH-060-01-F-D-A | Samtec Inc | $4.8038 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | QSH-060-01-L-D-A vs QSH-060-01-F-D-A |
QSH-060-01-L-D-A Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the QSH-060-01-L-D-A connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the QSH-060-01-L-D-A connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, industrial, and automotive.
-
Yes, the QSH-060-01-L-D-A connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals.
-
The QSH-060-01-L-D-A connector has a mating cycle life of 500 cycles minimum.
-
Yes, the QSH-060-01-L-D-A connector is RoHS and REACH compliant, making it suitable for use in European Union countries.