Part Details for QTH-030-07-L-D-A by Samtec Inc
Results Overview of QTH-030-07-L-D-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTH-030-07-L-D-A Information
QTH-030-07-L-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTH-030-07-L-D-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96P5424
|
Newark | Connector, Stacking, Header, 60Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QTH-030-07-L-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$11.7000 / $18.4900 | Buy Now |
|
DISTI #
QTH-030-07-L-D-A
|
Avnet Americas | Mezzanine Connector, Ground Plane, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount - Trays (Alt: QTH-030-07-L-D-A) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$8.8608 / $13.3360 | Buy Now |
|
DISTI #
QTH-030-07-L-D-A
|
TME | Connector: PCB to PCB, socket, male, PIN: 60, QTH, vertical, 2A, SMT Min Qty: 1 | 10 |
|
$15.0400 / $17.5800 | Buy Now |
|
DISTI #
000000000001342210
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$10.2100 / $19.0600 | Buy Now |
|
DISTI #
QTH-030-07-L-D-A
|
Avnet Abacus | Mezzanine Connector Ground Plane Header 05 mm 2 Rows 60 Contacts Surface Mount (Alt: QTH-030-07-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 0.5mm 2 Surface MountVertical SMDP0.5mm Arrays Edge Type Mezzanine (Board to Board) RoHS | 5 |
|
$15.4073 / $15.9655 | Buy Now |
US Tariff Estimator: QTH-030-07-L-D-A by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for QTH-030-07-L-D-A
QTH-030-07-L-D-A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QTH-030-07-L-D-A Part Data Attributes
|
|
QTH-030-07-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-030-07-L-D-A
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 2 Weeks, 1 Day | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | ELP, POLARIZED | |
| Board Mounting Option | POSITIONING PIN | |
| Body Breadth | 0.235 inch | |
| Body Depth | 0.954 inch | |
| Body Length | 0.787 inch | |
| Connector Type | BOARD STACKING CONNECTOR | |
| Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | CENTRONIC | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 125VAC V | |
| Durability | 100 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.02 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 6.096 mm | |
| Plating Thickness | 10u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | UL | |
| Terminal Pitch | 0.5 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 60 |
Alternate Parts for QTH-030-07-L-D-A
This table gives cross-reference parts and alternative options found for QTH-030-07-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-030-07-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| QTH-030-07-C-D-A | Samtec Inc | $21.8685 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | QTH-030-07-L-D-A vs QTH-030-07-C-D-A |
| QTH-030-07-F-D-A | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | QTH-030-07-L-D-A vs QTH-030-07-F-D-A |
QTH-030-07-L-D-A Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the QTH-030-07-L-D-A connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the QTH-030-07-L-D-A connector is designed to withstand high-vibration environments. Samtec recommends following their application notes for proper mounting and screw torque to ensure reliable performance.
-
The maximum operating temperature for the QTH-030-07-L-D-A connector is 125°C (257°F) according to Samtec's datasheet.
-
Yes, the QTH-030-07-L-D-A connector is RoHS and REACH compliant, meeting the European Union's directives for restricted substances in electrical and electronic equipment.
-
The mating cycle life of the QTH-030-07-L-D-A connector is 500 cycles minimum, according to Samtec's datasheet.