There are no models available for this part yet.
Overview of QTLP601CEB by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for QTLP601CEB by Everlight Electronics Co Ltd
Part Data Attributes for QTLP601CEB by Everlight Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
1.60 X 0.80 MM, 0.60 MM HEIGHT, MINIATURE PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Color
|
BLUE
|
Color@Wavelength
|
Blue
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
3.15 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Min
|
120 cd
|
Luminous Intensity-Nom
|
17.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.6 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
1.2 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
1.65 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for QTLP601CEB
This table gives cross-reference parts and alternative options found for QTLP601CEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTLP601CEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTLP610CEB.7795DA | Single Color LED, Blue, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, 3 PIN | Everlight Electronics Co Ltd | QTLP601CEB vs QTLP610CEB.7795DA |
QTLP603CEB | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 | Everlight Electronics Co Ltd | QTLP601CEB vs QTLP603CEB |
QTLP601CEB.7803D | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, MINIATURE PACKAGE-2 | Everlight Electronics Co Ltd | QTLP601CEB vs QTLP601CEB.7803D |
QTLP603CEB_7967D | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 | Everlight Electronics Co Ltd | QTLP601CEB vs QTLP603CEB_7967D |
QTLP610CEB_7945D | Single Color LED, Blue, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, SURFACE MOUNT PACKAGE-3 | Everlight Electronics Co Ltd | QTLP601CEB vs QTLP610CEB_7945D |
QTLP601CEBTR_7778D | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Everlight Electronics Co Ltd | QTLP601CEB vs QTLP601CEBTR_7778D |
QTLP610C-EB_7815D | Single Color LED, Blue, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, SURFACE MOUNT PACKAGE-3 | Everlight Electronics Co Ltd | QTLP601CEB vs QTLP610C-EB_7815D |
QTLP601CEB_7912DL | Single Color LED, Blue, Water Clear, 1.1mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, MINIATURE PACKAGE-2 | Everlight Electronics Co Ltd | QTLP601CEB vs QTLP601CEB_7912DL |