Datasheets
R-785.0-0.5 by: RECOM Power Inc

DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, SIP-3

Part Details for R-785.0-0.5 by RECOM Power Inc

Overview of R-785.0-0.5 by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for R-785.0-0.5

Part # Distributor Description Stock Price Buy
DISTI # 62X9541
Newark Dc-Dc Converter, 5V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Current Max:500Ma, Product Range:R-78Xx-0.5 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Recom Power R-785.0-0.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 488
  • 1 $8.5100
  • 5 $8.4400
  • 10 $8.2800
  • 25 $8.0400
  • 50 $7.7600
  • 100 $7.2800
$7.2800 / $8.5100 Buy Now
DISTI # 945-1037-ND
DigiKey DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 4 Weeks Container: Tube 7085
In Stock
  • 1 $8.2400
  • 5 $8.1180
  • 10 $8.0010
  • 25 $7.7660
  • 50 $7.5306
  • 100 $7.2952
  • 250 $7.0599
  • 500 $6.5892
$6.5892 / $8.2400 Buy Now
DISTI # 919-R-785.0-0.5
Mouser Electronics Non-Isolated DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout RoHS: Compliant 2375
  • 1 $8.1100
  • 5 $8.0900
  • 10 $7.9300
  • 25 $7.7600
  • 42 $7.1400
  • 84 $6.7400
  • 252 $6.4600
$6.4600 / $8.1100 Buy Now
DISTI # 70051991
RS DC-DC Converter, Out 5VDC, In 6.5 to 34VDC, Thru-Hole, Encapsulated, 1 | RECOM Power Inc. R-785.0-0.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 77
  • 1 $8.2300
  • 10 $7.8300
  • 25 $7.6600
  • 50 $7.5000
  • 100 $7.3300
$7.3300 / $8.2300 Buy Now
Future Electronics R-78-xx Series Single Output 5 V High Efficiency DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 2672
Tube
  • 1 $6.6300
  • 5 $6.5800
  • 20 $6.5000
  • 40 $6.4500
  • 100 $6.3600
$6.3600 / $6.6300 Buy Now
Onlinecomponents.com DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable RoHS: Compliant 1691 In Stock
  • 42 $6.6400
  • 84 $6.4400
  • 168 $6.3700
  • 336 $6.0500
$6.0500 / $6.6400 Buy Now
Onlinecomponents.com DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable RoHS: Compliant 815 In Stock
  • 5 $8.1800
  • 42 $6.5900
  • 84 $6.4200
  • 126 $6.3300
  • 252 $6.2800
  • 504 $6.2500
  • 1,008 $6.2200
  • 2,520 $6.1900
$6.1900 / $8.1800 Buy Now
Bristol Electronics   26
RFQ
Quest Components 1-OUTPUT 2.5 W DC-DC REG PWR SUPPLY MODULE 17
  • 1 $14.3100
  • 2 $9.5400
  • 4 $7.1550
$7.1550 / $14.3100 Buy Now
DISTI # R-785.0-0.5
TME Converter: DC/DC, 2.5W, Uin: 6.5÷32V, Uout: 5VDC, Iout: 0.5A, SIP3 Min Qty: 1 24
  • 1 $8.5800
  • 42 $7.6600
  • 126 $7.3400
$7.3400 / $8.5800 Buy Now
DISTI # ANADCC1978
Rutronik SwitchReg 6.5-32V to 5.0V 0.5A THT RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tube Stock DE - 0
Stock HK - 0
Stock US - 42
Stock SG - 0
  • 42 $8.6400
  • 84 $8.3800
  • 126 $8.1300
  • 168 $7.7700
  • 252 $7.4600
$7.4600 / $8.6400 Buy Now
DISTI # 000000000006045654
Sager Non-Isolated DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout Min Qty: 1 4927
  • 1 $6.4700
  • 10 $6.3800
  • 25 $6.3000
  • 50 $6.1600
  • 100 $6.1300
  • 250 $6.0500
$6.0500 / $6.4700 Buy Now
DISTI # 1793142
element14 Asia-Pacific DC-DC CONVERTER, 5V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each 1202
  • 1 $8.7766
  • 5 $8.7104
  • 10 $8.5340
  • 25 $8.2915
  • 42 $8.0048
  • 84 $7.5123
  • 252 $7.0566
  • 504 $7.0492
$7.0492 / $8.7766 Buy Now
DISTI # 1793142
Farnell DC-DC CONVERTER, 5V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each 1202
  • 1 $9.5583
  • 5 $8.5837
  • 10 $8.3213
  • 20 $8.0590
  • 50 $7.7966
$7.7966 / $9.5583 Buy Now
Master Electronics DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable RoHS: Compliant 815 In Stock
  • 5 $8.1800
  • 42 $6.5900
  • 84 $6.4200
  • 126 $6.3300
  • 252 $6.2800
  • 504 $6.2500
  • 1,008 $6.2200
  • 2,520 $6.1900
$6.1900 / $8.1800 Buy Now
Master Electronics DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable RoHS: Compliant 1691 In Stock
  • 42 $6.6400
  • 84 $6.4400
  • 168 $6.3700
  • 336 $6.0500
$6.0500 / $6.6400 Buy Now
Neutron USA Non-Isolated DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout 50
  • 1 $90.2400
$90.2400 Buy Now
New Advantage Corporation R-78-0.5 Series 5 V Single Output Through Hole DC/DC Converter - SIP-3 RoHS: Compliant Min Qty: 1 Package Multiple: 42 7980
  • 42 $8.6600
  • 7,980 $8.0800
$8.0800 / $8.6600 Buy Now
Ozdisan Elektronik DC/DC CONV 3W 6.5-32VDC 5VDC 500mA SIP3 68
  • 1 $8.5494
  • 42 $7.9901
$7.9901 / $8.5494 Buy Now

Part Details for R-785.0-0.5

R-785.0-0.5 CAD Models

R-785.0-0.5 Part Data Attributes

R-785.0-0.5 RECOM Power Inc
Buy Now Datasheet
Compare Parts:
R-785.0-0.5 RECOM Power Inc DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, SIP-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Part Package Code MODULE
Package Description SIP-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer RECOM Power
Analog IC - Other Type SWITCHING REGULATOR
Input Voltage-Max 32 V
Input Voltage-Min 6.5 V
Input Voltage-Nom 24 V
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Length 11.5 mm
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Output Voltage-Max 5.15 V
Output Voltage-Min 4.85 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SIP
Package Equivalence Code SIP3,.2
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 10.7 mm
Surface Mount NO
Switching Frequency-Max 380 kHz
Temperature Grade OTHER
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 5
Width 7.55 mm

R-785.0-0.5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R-785.0-0.5 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R-785.0-0.5 by RECOM Power Inc

  • Please alert me when R-785.0-0.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R-785.0-0.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R-785.0-0.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R-785.0-0.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R-785.0-0.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R-785.0-0.5 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: