-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9473
|
Newark | Dc/Dc Converter, 15V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:15W, Output Current Max:1A, Product Range:R-78Bxx-1.0 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:20V Rohs Compliant: Yes |Recom Power R-78B15-1.0L Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3200 / $12.3600 | Buy Now |
DISTI #
945-1608-5-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1774 In Stock |
|
$9.5718 / $11.7000 | Buy Now |
DISTI #
919-R-78B15-1.0L
|
Mouser Electronics | Non-Isolated DC/DC Converters 1A DC/DC REG 20-34Vin 15Vout RoHS: Compliant | 81 |
|
$9.5600 / $11.7000 | Buy Now |
DISTI #
V36:1790_13993956
|
Arrow Electronics | Module DC-DC 32VIN 1-OUT 15V 1A 3-Pin SIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 | Americas - 14 |
|
$9.0500 / $11.5410 | Buy Now |
DISTI #
70551313
|
RS | Recom Switching Regulator, 20 - 32V Input, 15V Output, 1A | RECOM Power Inc. R-78B15-1.0L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7600 / $11.7000 | RFQ |
|
Future Electronics | R-78B-1.0 Series Single Output 15 V DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks Container: Tube | 42Tube |
|
$9.4800 / $9.5900 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 20 to 32VDC Input - 15VDC@1A Output - LM78xx Pin Compatable /90° Bend RoHS: Compliant | 0 |
|
$9.3300 / $12.3600 | Buy Now |
DISTI #
80562208
|
Verical | Module DC-DC 32VIN 1-OUT 15V 1A 3-Pin SIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 14 |
|
$9.0500 / $11.5410 | Buy Now |
DISTI #
R-78B15-1.0L
|
TME | Converter: DC/DC, 15W, Uin: 20÷32V, Uout: 15VDC, Iout: 1A, SIP3, PCB Min Qty: 1 | 35 |
|
$10.9700 / $12.8200 | Buy Now |
DISTI #
R-78B15-1.0L
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$9.3600 / $10.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78B15-1.0L
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78B15-1.0L
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SMSIP3H,.75 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 20 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 17.5 mm | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.75 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 11.5 mm |