-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2201-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 4 Weeks Container: Tube |
53 In Stock |
|
$3.1391 / $3.9200 | Buy Now |
DISTI #
919-R-78E5.0-1.0
|
Mouser Electronics | Non-Isolated DC/DC Converters 8-28Vin 5V 1.0A THRU RoHS: Compliant | 10770 |
|
$3.0400 / $3.8700 | Buy Now |
DISTI #
71896956
|
RS | DC-DC Converter, SIP3 reg, Single Output, 1A, 5V Out, R-78E Series | RECOM Power Inc. R-78E5.0-1.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 85 |
|
$3.4900 / $3.9200 | Buy Now |
|
Future Electronics | R-78E-1 Series 5 W 8 to 28 Vin 5 V Output DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2189Tube |
|
$3.0300 / $3.4900 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 7 to 28VDC Input - 5VDC@1.0A Output - LM78xx Pin Compatable RoHS: Compliant |
1323 In Stock |
|
$2.9200 / $3.1800 | Buy Now |
|
Bristol Electronics | 295 |
|
RFQ | ||
|
Quest Components | 27 |
|
$4.7840 / $7.1760 | Buy Now | |
|
Quest Components | 8 |
|
$4.5000 / $9.0000 | Buy Now | |
DISTI #
R-78E5.0-1.0
|
TME | Converter: DC/DC, 5W, Uin: 8÷28V, Uout: 5VDC, Iout: 1A, SIP3, PCB Min Qty: 1 | 0 |
|
$3.2700 / $3.7900 | RFQ |
DISTI #
ICDCDC3623
|
Rutronik | SwitchReg 8-28V to 5.0V 1A THT RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tube |
Stock DE - 6846 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.5500 / $4.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78E5.0-1.0
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78E5.0-1.0
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | Module-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.6 mm | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R-78E5.0-1.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R-78E5.0-1.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P78A05-1000 | 5 Vdc, 1 A, 5 W, 8~28 Vdc Input Range | CUI Inc | R-78E5.0-1.0 vs P78A05-1000 |