R-78HB24-0.3L
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 7.2W, Hybrid, SIP-3

Overview of R-78HB24-0.3L by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R-78HB24-0.3L by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62X9505
Newark Dc-Dc Converter, 24V, 0.3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:7.2W, Output Current Max:300Ma, Product Range:R-78Hbxx Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:36V Rohs Compliant: Yes |Recom Power R-78HB24-0.3L RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $18.6200
  • 50 $17.4600
  • 100 $16.5100
  • 250 $15.5600
$15.5600 / $18.6200 Buy Now
DISTI # 945-1613-5-ND
DigiKey DC DC CONVERTER 24V 7.2W Min Qty: 1 Lead time: 6 Weeks Container: Tube 239
In Stock
  • 1 $17.6400
  • 5 $17.2300
  • 10 $17.0970
  • 25 $16.8300
  • 50 $16.0288
  • 100 $15.1201
  • 250 $14.4258
  • 500 $14.2121
$14.2121 / $17.6400 Buy Now
DISTI # 919-R-78HB24-0.3L
Mouser Electronics Non-Isolated DC/DC Converters 0.3A DC/DC REG 36-72Vin 24Vout RoHS: Compliant 97
  • 1 $17.3600
  • 5 $17.2200
  • 10 $17.0900
  • 25 $16.8200
  • 42 $16.0200
  • 84 $14.6900
  • 252 $14.4200
  • 504 $14.2100
$14.2100 / $17.3600 Buy Now
DISTI # 70424769
RS Recom Switching Regulator, 36 - 72V Input, 24V Output, 0.3A | RECOM Power Inc. R-78HB24-0.3L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1 $16.1800
  • 10 $15.3700
  • 20 $15.0500
$15.0500 / $16.1800 RFQ
Future Electronics 0.3A 36-72VIN 24V DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 6 Weeks Container: Tube 0
Tube
  • 42 $15.7100
$15.7100 Buy Now
Onlinecomponents.com DC-DC Switching Regulator - 36 to 72VDC Input - 24VDC@0.3A Output - LM78xx Pin Compatable /90° Bend RoHS: Compliant 19 Partner Stock
  • 1 $18.6000
  • 10 $16.6100
  • 42 $16.1100
  • 84 $15.4100
  • 252 $14.3900
  • 504 $14.1800
  • 1,008 $13.8300
$13.8300 / $18.6000 Buy Now
Bristol Electronics   42
RFQ
Quest Components   33
  • 1 $22.7360
  • 12 $21.5992
  • 24 $20.4624
$20.4624 / $22.7360 Buy Now
DISTI # R-78HB24-0.3L
TME Converter: DC/DC, 12W, Uin: 36÷72V, Uout: 24VDC, Iout: 0.3A, SIP3, PCB Min Qty: 1 15
  • 1 $18.4600
  • 42 $16.4900
  • 126 $15.7900
$15.7900 / $18.4600 Buy Now
DISTI # 000000000006045744
Sager Non-Isolated DC/DC Converters 0.3A DC/DC REG 36-72Vin 24Vout Min Qty: 1 0
  • 1 $14.7600
  • 10 $14.4400
  • 20 $14.1300
  • 45 $13.3700
  • 90 $13.0300
  • 180 $12.8800
$12.8800 / $14.7600 Buy Now
DISTI # C1S618501081709
Chip1Stop DC/DC Switching Regulators 19
  • 5 $15.8000
  • 10 $15.7000
$15.7000 / $15.8000 Buy Now
Master Electronics DC-DC Switching Regulator - 36 to 72VDC Input - 24VDC@0.3A Output - LM78xx Pin Compatable /90° Bend RoHS: Compliant 19 Partner Stock
  • 1 $18.6000
  • 10 $16.6100
  • 42 $16.1100
  • 84 $15.4100
  • 252 $14.3900
  • 504 $14.1800
  • 1,008 $13.8300
$13.8300 / $18.6000 Buy Now
Ozdisan Elektronik DC/DC CONV 7.2W 36-72VDC 24VDC 300mA SIP3 0
  • 1 $19.2834
  • 42 $18.0219
$18.0219 / $19.2834 RFQ

CAD Models for R-78HB24-0.3L by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R-78HB24-0.3L by RECOM Power Inc

R-78HB24-0.3L
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SIP-3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PSMA-T3
JESD-609 Code
e3
Length
11.5 mm
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
24.72 V
Output Voltage-Min
23.28 V
Output Voltage-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP3H,.75
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
18 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
7.2 W
Trim/Adjustable Output
NO
Width
8.5 mm
Want to compare parts?
  1. R-78HB24-0.3L
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 7.2W, Hybrid, SIP-3
    VS

Related Parts for R-78HB24-0.3L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R-78HB24-0.3L by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R-78HB24-0.3L by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R-78HB24-0.3L would you like to use for your alert(s)?
  • Please alert me when R-78HB24-0.3L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R-78HB24-0.3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R-78HB24-0.3L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R-78HB24-0.3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R-78HB24-0.3L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R-78HB24-0.3L by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: