Part Details for R10-E2Y2-115V by TE Connectivity
Overview of R10-E2Y2-115V by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E2Y2-115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B554
|
Newark | Relay, Dpdt, 120Vac, 28Vdc, 2A, Contact Configuration:Dpdt, Coil Voltage:115Vac, Contact Current:2A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: No |Potter&brumfield Te Connectivity R10-E2Y2-115V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$85.0200 | Buy Now |
DISTI #
2266-R10-E2Y2-115V-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 115V Min Qty: 1 Lead time: 39 Weeks Container: Tray MARKETPLACE PRODUCT |
16 In Stock |
|
$93.4800 / $98.9800 | Buy Now |
DISTI #
PB2935-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 115V Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.1419 | Buy Now |
DISTI #
3-1393767-0
|
Avnet Americas | Electromechanical Relay DPDT 3A 115VAC 9KOhm Through Hole - Bulk (Alt: 3-1393767-0) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$70.2218 / $84.5042 | Buy Now |
DISTI #
77B554
|
Avnet Americas | Electromechanical Relay DPDT 3A 115VAC 9KOhm Through Hole - Bulk (Alt: 77B554) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$84.9500 / $98.2100 | Buy Now |
DISTI #
655-R10-E2Y2-115V
|
Mouser Electronics | Industrial Relays DPDT 115V 2 FORM C RoHS: Compliant | 39 |
|
$85.5300 / $86.7200 | Buy Now |
DISTI #
71996573
|
RS | Relay, R10-E2Y2-115V=R10 | TE Connectivity R10-E2Y2-115V RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$90.1900 | RFQ |
|
Onlinecomponents.com | Power Relay 115VAC 3A DPDT(24.1x18.7x30.2)mm THT RoHS: Compliant |
38 In Stock |
|
$74.6200 / $92.3400 | Buy Now |
DISTI #
55871271
|
Verical | Power Relay 115VAC 3A DPDT(24.1mm 18.67mm 30.2mm) THT Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 21 |
|
$98.9469 / $115.8595 | Buy Now |
DISTI #
17481766
|
Verical | Power Relay 115VAC 3A DPDT(24.1mm 18.67mm 30.2mm) THT Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$87.6600 / $92.8200 | Buy Now |
Part Details for R10-E2Y2-115V
R10-E2Y2-115V CAD Models
R10-E2Y2-115V Part Data Attributes:
|
R10-E2Y2-115V
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E2Y2-115V
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1500mW (Coil), 3A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(AC)-Max | 0.013 A | |
Coil Power | 1500 mW | |
Coil Resistance | 9000 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |