-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9216
|
Newark | Rf/Coaxial Connector, Mcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes |Radiall R113665000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3947 |
|
$4.3700 / $6.4100 | Buy Now |
DISTI #
96AC3476
|
Newark | Mcx F Ra Smt C100 Rohs Compliant: Yes |Radiall R113665000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 593 |
|
$4.4000 / $5.0000 | Buy Now |
DISTI #
2201-R113665000-ND
|
DigiKey | MCX F RA SMT C100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
697 In Stock |
|
$6.0329 / $10.1300 | Buy Now |
DISTI #
R113665000
|
Avnet Americas | MCX / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS - Bulk (Alt: R113665000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 593 |
|
$4.3960 / $7.8480 | Buy Now |
DISTI #
501-R113665000
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 133 |
|
$5.7900 / $10.1300 | Buy Now |
|
Quest Components | 176 |
|
$6.8310 / $12.4200 | Buy Now | |
DISTI #
R113665000
|
Avnet Americas | MCX / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS - Bulk (Alt: R113665000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3960 / $7.8480 | Buy Now |
DISTI #
R113665000
|
Avnet Americas | MCX / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS - Bulk (Alt: R113665000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3960 / $7.8480 | Buy Now |
DISTI #
4194421
|
element14 Asia-Pacific | RF COAXIAL, MCX, RIGHT ANGLE JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 3947 |
|
$8.7202 / $9.6164 | Buy Now |
DISTI #
4194421
|
Farnell | RF COAXIAL, MCX, RIGHT ANGLE JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 4 Days Container: Each | 3947 |
|
$4.9672 / $8.0546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R113665000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113665000
Radiall
RF MCX Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |