-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2.7A, 1100kHz Switching Freq-Max, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1245N001F-TR-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1245N001F-TR-FE
Ricoh Electronic Devices Co Ltd
Switching Regulator, Current-mode, 2.7A, 1100kHz Switching Freq-Max, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE OUTPUT VOLTAGE OF 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |
This table gives cross-reference parts and alternative options found for R1245N001F-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1245N001F-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1245K003E-TR | Switching Regulator, Current-mode, 2.7A, 1100kHz Switching Freq-Max, CMOS, PDSO8, 2 X 2 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, DFN-8 | Ricoh Electronic Devices Co Ltd | R1245N001F-TR-FE vs R1245K003E-TR |
R1245N001E-TR-FE | Switching Regulator, Current-mode, 2.7A, 1100kHz Switching Freq-Max, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 6 PIN | Ricoh Electronic Devices Co Ltd | R1245N001F-TR-FE vs R1245N001E-TR-FE |
R1245S003E-E2-FE | Switching Regulator, Current-mode, 2.7A, 1100kHz Switching Freq-Max, CMOS, PDSO8, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, HSOP-8 | Ricoh Electronic Devices Co Ltd | R1245N001F-TR-FE vs R1245S003E-E2-FE |
R1245S003F-E2-FE | Switching Regulator, Current-mode, 2.7A, 1100kHz Switching Freq-Max, CMOS, PDSO8, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, HSOP-8 | Ricoh Electronic Devices Co Ltd | R1245N001F-TR-FE vs R1245S003F-E2-FE |
R1245K003F-TR | Switching Regulator, Current-mode, 2.7A, 1100kHz Switching Freq-Max, CMOS, PDSO8, 2 X 2 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, DFN-8 | Ricoh Electronic Devices Co Ltd | R1245N001F-TR-FE vs R1245K003F-TR |