R13-112B9-02-BBR-0A
SPC Multicomp
Description: Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount

Overview of R13-112B9-02-BBR-0A by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R13-112B9-02-BBR-0A by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 03P2454
Newark Switch, Rocker, Spst, 20A, 250V, Black, Switch Operation:(On)-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R13 Series, Contact Current Ac Max:- Rohs Compliant: Yes |Multicomp Pro R13-112B9-02-BBR-0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.2000
  • 10 $3.9000
  • 25 $3.6600
$3.6600 / $4.2000 Buy Now

CAD Models for R13-112B9-02-BBR-0A by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R13-112B9-02-BBR-0A by SPC Multicomp

R13-112B9-02-BBR-0A
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
RED
Actuator Type
ROCKER
Body Height
15.7988 mm
Contact (AC) Max Rating R Load
20A@250VAC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@12VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
12 V
Electrical Life
10000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Function
SPST
Switch Type
ROCKER SWITCH
Terminal Length
0.335 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. R13-112B9-02-BBR-0A
    SPC Multicomp
    Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
    VS

Alternate Parts for R13-112B9-02-BBR-0A

This table gives cross-reference parts and alternative options found for R13-112B9-02-BBR-0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R13-112B9-02-BBR-0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R13-112A-02-BB-3A Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount SPC Multicomp R13-112B9-02-BBR-0A vs R13-112A-02-BB-3A
R13-112A8-02-BB-0A Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount SPC Multicomp R13-112B9-02-BBR-0A vs R13-112A8-02-BB-0A
R13-112B9-02-BBG-0A Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount SPC Multicomp R13-112B9-02-BBR-0A vs R13-112B9-02-BBG-0A
R13-244B-02-BG-0A Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount SPC Multicomp R13-112B9-02-BBR-0A vs R13-244B-02-BG-0A
R13-244A5-02-WW-0A Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount SPC Multicomp R13-112B9-02-BBR-0A vs R13-244A5-02-WW-0A
R13-112A5-02-WW-0A Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount SPC Multicomp R13-112B9-02-BBR-0A vs R13-112A5-02-WW-0A
R13-244A-02-BB-0A Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount SPC Multicomp R13-112B9-02-BBR-0A vs R13-244A-02-BB-0A

Related Parts for R13-112B9-02-BBR-0A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R13-112B9-02-BBR-0A by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R13-112B9-02-BBR-0A by SPC Multicomp

Select Manufacturer
Which Manufacturer of R13-112B9-02-BBR-0A would you like to use for your alert(s)?
  • Please alert me when R13-112B9-02-BBR-0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R13-112B9-02-BBR-0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R13-112B9-02-BBR-0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R13-112B9-02-BBR-0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R13-112B9-02-BBR-0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R13-112B9-02-BBR-0A by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: