Part Details for R13112ABB-602AW by Arcolectric
Overview of R13112ABB-602AW by Arcolectric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R13112ABB-602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5557
|
Newark | Switch, Rocker, Spst, 10A, 125Vac, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R13 Series, Contact Voltage Vac:250Vrohs Compliant: Yes |Arcolectric (Bulgin Limited) R13112ABB-602AW Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
70381150
|
RS | Switch, Rocker, Circular, Spst, 10A, 125V, Dia, 20.20Mm, 0.187" Qc Tab, I-O | Arcolectric (Bulgin Ltd.) R13112ABB-602AW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 89 |
|
$2.0900 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Rocker Switch - Non Illuminated - SPST - On-Off - Black - Panel Mount - 10 A. RoHS: Compliant |
7085 In Stock |
|
$1.7700 / $2.7000 | Buy Now |
DISTI #
2148026
|
Farnell | SWITCH, ROCKER, SPST, 10A, 125VAC, BLACK RoHS: Compliant Min Qty: 250 Lead time: 40 Weeks, 4 Days Container: Each | 0 |
|
$2.3015 | Buy Now |
|
Master Electronics | Rocker Switch - Non Illuminated - SPST - On-Off - Black - Panel Mount - 10 A. RoHS: Compliant |
7085 In Stock |
|
$1.7700 / $2.7000 | Buy Now |
Part Details for R13112ABB-602AW
R13112ABB-602AW CAD Models
R13112ABB-602AW Part Data Attributes
|
R13112ABB-602AW
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
R13112ABB-602AW
Arcolectric
Rocker Switch, SPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROUND TYPE | |
Body Height | 14.5 mm | |
Body Length or Diameter | 23 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |