Part Details for R13112ABB-602AW by Bulgin
Overview of R13112ABB-602AW by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R13112ABB-602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1133-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4124 In Stock |
|
$1.8435 / $2.8600 | Buy Now |
DISTI #
167-R13112ABB-602AW
|
Mouser Electronics | Rocker Switches SPST Round Rocker Switch w/I O Legend RoHS: Compliant | 1143 |
|
$1.6300 / $2.4200 | Buy Now |
DISTI #
V99:2348_19931458
|
Arrow Electronics | Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 114 |
|
$1.5710 / $1.9550 | Buy Now |
DISTI #
BLGR13112ABB-602AW
|
Heilind Electronics | ROUND ROCKER SWITCH | Americas - 391 in Stock |
|
$1.6290 / $1.9831 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1400 / $1.9500 | Buy Now | |
DISTI #
75729318
|
Verical | Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2101 | Americas - 5300 |
|
$2.2195 / $3.5894 | Buy Now |
DISTI #
16974753
|
Verical | Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 1778 |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
30265532
|
Verical | Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 114 |
|
$1.5710 / $1.9550 | Buy Now |
DISTI #
BLGR13112ABB-602AW
|
Interstate Connecting Components | ROUND ROCKER SWITCH | 130 |
|
$1.6290 / $1.9831 | Buy Now |
Part Details for R13112ABB-602AW
R13112ABB-602AW CAD Models
R13112ABB-602AW Part Data Attributes:
|
R13112ABB-602AW
Bulgin
Buy Now
Datasheet
|
Compare Parts:
R13112ABB-602AW
Bulgin
Rocker Switch, SPST, Latched, Solder Terminal, Round Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | ROUND TYPE | |
Body Height | 14.5 mm | |
Body Length or Diameter | 23 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |