Part Details for R141082000 by Radiall
Overview of R141082000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141082000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC9952
|
Newark | Bnc M Str Cr 5/50S C100 Rohs Compliant: Yes |Radiall R141082000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$3.8900 / $5.7000 | Buy Now |
DISTI #
14J7907
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Plug, Crimp, 50 Ohm, Eco142, Rg58, Rg141, Brass Rohs Compliant: Yes |Radiall R141082000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4891 |
|
$3.8900 / $5.7000 | Buy Now |
DISTI #
2201-R141082000-ND
|
DigiKey | BNC M STR CR 5/50S C100 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
253 In Stock |
|
$4.6521 / $7.9700 | Buy Now |
DISTI #
R141082000
|
Avnet Americas | BNC / STRAIGHT PLUG CRIMP TYPE CABLE 5/50 S - Bulk (Alt: R141082000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$3.3300 / $3.5700 | Buy Now |
DISTI #
501-R141082000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CRIMP TYPE CABLE 5/50 S RoHS: Compliant | 172 |
|
$4.4600 / $7.9700 | Buy Now |
DISTI #
R141082000
|
Avnet Americas | BNC / STRAIGHT PLUG CRIMP TYPE CABLE 5/50 S - Bulk (Alt: R141082000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$3.3300 / $3.5700 | Buy Now |
DISTI #
R141082000
|
Avnet Americas | BNC / STRAIGHT PLUG CRIMP TYPE CABLE 5/50 S - Bulk (Alt: R141082000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$3.3300 / $3.5700 | Buy Now |
DISTI #
4194998
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 4891 |
|
$7.2844 / $8.0268 | Buy Now |
DISTI #
4194998
|
Farnell | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 4891 |
|
$4.0732 / $8.1839 | Buy Now |
Part Details for R141082000
R141082000 CAD Models
R141082000 Part Data Attributes
|
R141082000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141082000
Radiall
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 58; RG 14, CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |
Alternate Parts for R141082000
This table gives cross-reference parts and alternative options found for R141082000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R141082000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R141.082.000 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R141082000 vs R141.082.000 |