Part Details for R142085000 by Radiall
Overview of R142085000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142085000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R142085000-ND
|
DigiKey | BNC75 M STR CR 6/75+93 C100 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
157 In Stock |
|
$5.5210 / $9.2700 | Buy Now |
DISTI #
R142085000
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: R142085000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 130 |
|
$4.4240 / $7.1820 | Buy Now |
DISTI #
92K8605
|
Newark | Rf Coaxial, Bnc, Straight Plug, 75Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Contact Material:Brass, Contact Plating:Gold Plated Rohs Compliant: Yes |Radiall R142085000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$4.9100 / $7.2000 | Buy Now |
DISTI #
84AC2589
|
Newark | Bnc75 M Str Cr 6/75+93 C100 Rohs Compliant: Yes |Radiall R142085000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$4.9100 / $5.5900 | Buy Now |
DISTI #
501-R142085000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CRIMP TYPE CABLE 6/75+93 RoHS: Compliant | 144 |
|
$5.5200 / $9.2600 | Buy Now |
DISTI #
4195401
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM RoHS: Compliant Min Qty: 1 Container: Each | 990 |
|
$7.8565 / $8.7023 | Buy Now |
DISTI #
4195401
|
Farnell | RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 3 Days Container: Each | 990 |
|
$9.4517 / $10.5005 | Buy Now |
Part Details for R142085000
R142085000 CAD Models
R142085000 Part Data Attributes
|
R142085000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142085000
Radiall
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 59, VSWR MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |