Part Details for R143008000 by Radiall
Overview of R143008000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143008000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9275
|
Newark | Rf/Coaxial Connector, Tnc Coaxial, Straight Plug, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R143008000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 596 |
|
$8.8300 / $12.9400 | Buy Now |
DISTI #
98AC2523
|
Newark | Tnc M Str Cl 5/50S+D C100 Rohs Compliant: Yes |Radiall R143008000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$8.8300 / $12.9400 | Buy Now |
DISTI #
2201-R143008000-ND
|
DigiKey | TNC / STRAIGHT PLUG CLAMP TYPE C Min Qty: 1 Lead time: 11 Weeks Container: Box |
196 In Stock |
|
$9.8606 / $15.9300 | Buy Now |
DISTI #
R143008000
|
Avnet Americas | TNC / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S+D - Bulk (Alt: R143008000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 71 |
|
$5.1480 | Buy Now |
DISTI #
501-R143008000
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S+D RoHS: Compliant | 78 |
|
$9.9300 / $14.8100 | Buy Now |
DISTI #
R143008000
|
Avnet Americas | TNC / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S+D - Bulk (Alt: R143008000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 71 |
|
$5.1480 | Buy Now |
DISTI #
R143008000
|
Avnet Americas | TNC / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S+D - Bulk (Alt: R143008000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 73 |
|
$7.5100 / $8.0700 | Buy Now |
DISTI #
4195504
|
element14 Asia-Pacific | RF COAXIAL, TNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 596 |
|
$14.4925 / $16.0130 | Buy Now |
DISTI #
4195504
|
Farnell | RF COAXIAL, TNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 3 Days Container: Each | 596 |
|
$11.1029 / $16.2369 | Buy Now |
Part Details for R143008000
R143008000 CAD Models
R143008000 Part Data Attributes
|
R143008000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143008000
Radiall
RF TNC Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012; IEC: 169-17, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.3 |