If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Positive Standard Regulator, 3.3VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN
R1514H033B-T1-FE
Yes
Yes
Active
RICOH ELECTRONIC DEVICES CO LTD
SOT-89
SOT-89, 5 PIN
5
EAR99
8542.39.00.01
Ricoh Electronic Devices Co Ltd
5.61
36 V
4 V
R-PDSO-F5
e3
4.5 mm
1
1
5
0.15 A
3.366 V
3.234 V
3.3 V
PLASTIC/EPOXY
HLSOF
RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
260
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
1.6 mm
YES
CMOS
Matte Tin (Sn)
FLAT
1.5 mm
DUAL
NOT SPECIFIED
2.5 mm