Part Details for R161252000 by Radiall
Overview of R161252000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R161252000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7957
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 Ohm, Rg188, Rg316 Rohs Compliant: Yes |Radiall R161252000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$21.8600 / $32.0300 | Buy Now |
DISTI #
2201-R161252000-ND
|
DigiKey | N / STRAIGHT SQUARE FLANGE JACK Min Qty: 1 Lead time: 11 Weeks Container: Box |
48 In Stock |
|
$22.9504 / $27.3900 | Buy Now |
DISTI #
R161252000
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R161252000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3240 / $26.3880 | Buy Now |
DISTI #
R161252000
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R161252000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3240 / $26.3880 | Buy Now |
DISTI #
R161252000
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R161252000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3240 / $26.3880 | Buy Now |
DISTI #
4195760
|
element14 Asia-Pacific | RF COAXIAL, N, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$20.9464 / $23.1270 | Buy Now |
DISTI #
4195760
|
Farnell | RF COAXIAL, N, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 4 Days Container: Each | 80 |
|
$17.4800 / $22.9456 | Buy Now |
Part Details for R161252000
R161252000 CAD Models
R161252000 Part Data Attributes
|
R161252000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161252000
Radiall
RF N Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP |
Alternate Parts for R161252000
This table gives cross-reference parts and alternative options found for R161252000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161252000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161.256.000 | RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Clamp Terminal, Jack | Radiall | R161252000 vs R161.256.000 |