Part Details for R161332000 by Radiall
Overview of R161332000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161332000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9303
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R161332000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6700 / $39.2900 | Buy Now |
DISTI #
2201-R161332000-ND
|
DigiKey | N F ST BHDP CL 10+11/50+75 C50 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$23.2709 / $29.6900 | Buy Now |
DISTI #
R161332000
|
Avnet Americas | N / STRAIGHT BULKHEAD JACK PANEL SEAL CLAMP TYPE - CABLE 10+11/50+75 S+D - Bulk (Alt: R161332000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6960 / $28.6020 | Buy Now |
|
Quest Components | 7 |
|
$32.9784 | Buy Now | |
|
Quest Components | 12 |
|
$37.5953 / $39.5740 | Buy Now | |
DISTI #
R161332000
|
Avnet Americas | N / STRAIGHT BULKHEAD JACK PANEL SEAL CLAMP TYPE - CABLE 10+11/50+75 S+D - Bulk (Alt: R161332000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6960 / $28.6020 | Buy Now |
DISTI #
R161332000
|
Avnet Americas | N / STRAIGHT BULKHEAD JACK PANEL SEAL CLAMP TYPE - CABLE 10+11/50+75 S+D - Bulk (Alt: R161332000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6960 / $28.6020 | Buy Now |
DISTI #
8591660
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.0834 | Buy Now |
DISTI #
8591660
|
Farnell | RF COAXIAL, N, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 5 Days Container: Each | 0 |
|
$23.7962 / $26.7629 | Buy Now |
Part Details for R161332000
R161332000 CAD Models
R161332000 Part Data Attributes
|
R161332000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161332000
Radiall
RF N Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
VSWR | 1.2 |
Alternate Parts for R161332000
This table gives cross-reference parts and alternative options found for R161332000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161332000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161331400 | RF N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Radiall | R161332000 vs R161331400 |
R161.341.407 | RF N Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack | Radiall | R161332000 vs R161.341.407 |
R161341407 | RF N Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack | Radiall | R161332000 vs R161341407 |