Part Details for R161461000 by Radiall
Overview of R161461000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161461000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161461000-ND
|
DigiKey | N / 2 HOLE FLANGE JACK RECEPTACL Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7540 | Buy Now |
DISTI #
R161461000
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold/Silver - Bulk (Alt: R161461000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2780 / $42.4800 | Buy Now |
DISTI #
501-R161461000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / 2 HOLE FLANGE JACK RECEPTACLE WITH TAB CONTACT RoHS: Compliant | 161 |
|
$33.7300 / $44.0800 | Buy Now |
DISTI #
R161461000
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold/Silver - Bulk (Alt: R161461000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2780 / $42.4800 | Buy Now |
DISTI #
R161461000
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold/Silver - Bulk (Alt: R161461000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2780 / $42.4800 | Buy Now |
Part Details for R161461000
R161461000 CAD Models
R161461000 Part Data Attributes
|
R161461000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161461000
Radiall
RF N Connector, Female, Panel Mount, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.43 |