Part Details for R161715000 by Radiall
Overview of R161715000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R161715000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7968
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, N, Jack, N, Jack Rohs Compliant: Yes |Radiall R161715000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 794 |
|
$15.2800 / $18.6400 | Buy Now |
DISTI #
2201-R161715000-ND
|
DigiKey | N / SQUARE FLANGE FEMALE-FEMALE Min Qty: 1 Lead time: 10 Weeks Container: Box |
88 In Stock |
|
$18.1159 / $23.1100 | Buy Now |
DISTI #
R161715000
|
Avnet Americas | N / SQUARE FLANGE FEMALE-FEMALE ADAPTER - Bulk (Alt: R161715000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7900 / $22.2660 | Buy Now |
DISTI #
R161715000
|
Avnet Americas | N / SQUARE FLANGE FEMALE-FEMALE ADAPTER - Bulk (Alt: R161715000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7900 / $22.2660 | Buy Now |
DISTI #
R161715000
|
Avnet Americas | N / SQUARE FLANGE FEMALE-FEMALE ADAPTER - Bulk (Alt: R161715000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7900 / $22.2660 | Buy Now |
DISTI #
4195875
|
element14 Asia-Pacific | ADAPTOR, N JACK, N JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 794 |
|
$17.3137 / $19.1127 | Buy Now |
DISTI #
4195875
|
Farnell | ADAPTOR, N JACK, N JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 794 |
|
$15.8891 / $21.8834 | Buy Now |
Part Details for R161715000
R161715000 CAD Models
R161715000 Part Data Attributes
|
R161715000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161715000
Radiall
RF Connector Adapter, N-N, Panel Mount, Female-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Adapter Style | N-N | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |