-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8817
|
Newark | Switch, Rocker, Spst, 15A, 125Vac, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R1966 Series, Contact Current Ac Max:15Arohs Compliant: Yes |E-Switch R1966ABLKBLKESGRN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $1.8300 | Buy Now |
DISTI #
EG1859-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1815 In Stock |
|
$1.5160 / $2.3300 | Buy Now |
DISTI #
612-R1966ABKBKESG
|
Mouser Electronics | Rocker Switches SPST OFF-ON SLDR 15A RoHS: Compliant | 1935 |
|
$1.3700 / $2.2400 | Buy Now |
DISTI #
72100928
|
RS | Rocker Switch, R1966 Series, SPST, ON-OFF, Concave, Blk, Green LED,15A,125VAC, Solder | E-Switch R1966ABLKBLKESGRN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$1.6800 / $2.2400 | Buy Now |
|
Future Electronics | R1966 Series 15 A SPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.3500 / $1.4100 | Buy Now |
|
Future Electronics | R1966 Series 15 A SPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.3500 / $1.4100 | Buy Now |
DISTI #
ESWR1966ABLKBLKESGRN
|
Heilind Electronics | M301215 M301215 | Americas - 1090 in Stock150 On Order |
|
$1.7197 / $2.2320 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Solder Lug Curved Rocker 15A 250VAC 30000Cycles RoHS: Compliant |
4856 In Stock |
|
$1.3300 / $2.2300 | Buy Now |
DISTI #
R1966ABLKBLKESGRN
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 8A/250VAC, black, LED, Body: black Min Qty: 200 | 0 |
|
$2.5900 | RFQ |
DISTI #
ESWR1966ABLKBLKESGRN
|
Interstate Connecting Components | M301215 M301215 | 25435 On Order |
|
$1.7197 / $2.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1966ABLKBLKESGRN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1966ABLKBLKESGRN
E-Switch Inc
ROCKER SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.217 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | SNAP-IN TYPE PANEL MOUNTING | |
Body Breadth | 12.9 mm | |
Body Color | BLACK | |
Body Height | 14 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | GREEN LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.126 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for R1966ABLKBLKESGRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1966ABLKBLKESGRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSCA200-RB-B-F-W | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKESGRN vs RSCA200-RB-B-F-W |
TLGH-DR-LTA211-TR-BG/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKESGRN vs TLGH-DR-LTA211-TR-BG/6V |
TLGH-DR-LTA211-TG-BR/28V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKESGRN vs TLGH-DR-LTA211-TG-BR/28V |
TLGH-DG-LTA210-TG-BR/6V | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKESGRN vs TLGH-DG-LTA210-TG-BR/6V |
TLGG-LR-LTA215-TG-BG/28V | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKESGRN vs TLGG-LR-LTA215-TG-BG/28V |
RSCA200-RB-W-F-B | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKESGRN vs RSCA200-RB-W-F-B |
TLGK-DR-LTA215-TR-BR/6V | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKESGRN vs TLGK-DR-LTA215-TR-BR/6V |
RSCA200-MB-B-8-N | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKESGRN vs RSCA200-MB-B-8-N |
RSCA201-RB-W-9-N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKESGRN vs RSCA201-RB-W-9-N |
TLGH-DG-LTA211-TG-BG/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKESGRN vs TLGH-DG-LTA211-TG-BG/6V |