Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
11 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part #
Manufacturer
Description
Datasheet
SER8050-501MEB
Coilcraft Inc
General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335,
XAL5050-562MEB
Coilcraft Inc
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
SER8050-501ME
Coilcraft Inc
Power inductor, 20% tol, SMT, RoHS, halogen-free
ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE
DC-DC UNREGULATED POWER SUPPLY MODULE
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-10/6
VS
Select a part to compare
Choose Part to Compare
Search a specific part