R1D-0505
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-10/6

Overview of R1D-0505 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-501MEB Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335,
XAL5050-562MEB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
SER8050-501ME Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free

Price & Stock for R1D-0505 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X3370
Newark Dc/Dc Converter, 1W, +/-5V, 0.1A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Recom Power R1D-0505 RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $7.7500
  • 50 $7.5200
  • 100 $7.2900
$7.2900 / $7.7500 Buy Now
DISTI # 945-1735-5-ND
DigiKey DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube 3033
In Stock
  • 1 $7.7300
  • 5 $7.4800
  • 10 $7.1400
  • 25 $6.9200
  • 50 $6.8200
  • 100 $6.6200
  • 250 $6.1800
$6.1800 / $7.7300 Buy Now
DISTI # 919-R1D-0505
Mouser Electronics Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-5Vout RoHS: Compliant 22
  • 1 $7.4800
  • 10 $7.1400
  • 25 $6.7900
  • 99 $6.1800
$6.1800 / $7.4800 Buy Now
DISTI # 70052190
RS Recom Isolated DC-DC Converter, Vout +/-5V dc, I/O isolation 3000V dc | RECOM Power Inc. R1D-0505 RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 33 $8.1400
  • 66 $7.7400
  • 99 $7.5700
$7.5700 / $8.1400 RFQ
Future Electronics R1D Series 1 W Dual Output -5 / 5 V DC/DC Converter Power Supply RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 16 Weeks Container: Tube 33
Tube
  • 33 $6.1800
  • 66 $6.1500
  • 99 $6.1300
  • 132 $6.1100
  • 165 $6.0600
$6.0600 / $6.1800 Buy Now
Onlinecomponents.com Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 10 Lead SMD RoHS: Compliant 26 Partner Stock
  • 5 $9.3000
  • 33 $7.5100
  • 66 $7.1600
  • 132 $6.9500
  • 264 $6.5600
  • 528 $6.4600
  • 1,023 $6.3600
  • 2,508 $6.1200
$6.1200 / $9.3000 Buy Now
DISTI # 81046890
Verical Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W Medical 6-Pin SMD Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Americas - 26
  • 7 $9.6700
$9.6700 Buy Now
Quest Components DC-DC UNREGULATED POWER SUPPLY MODULE, 2 OUTPUT, 1W, HYBRID 30
  • 1 $14.8500
  • 4 $7.4250
  • 28 $6.4350
$6.4350 / $14.8500 Buy Now
Quest Components DC-DC UNREGULATED POWER SUPPLY MODULE, 2 OUTPUT, 1W, HYBRID 12
  • 1 $18.6345
  • 2 $17.3922
  • 5 $16.5640
$16.5640 / $18.6345 Buy Now
DISTI # R1D-0505
TME Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: -5VDC, SMT Min Qty: 1 0
  • 1 $8.0900
  • 33 $7.2300
  • 99 $7.1200
  • 132 $6.9200
$6.9200 / $8.0900 RFQ
DISTI # R1D505
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 0
  • 33 $6.9200
  • 50 $6.8200
  • 100 $6.6200
  • 250 $6.1800
$6.1800 / $6.9200 Buy Now
DISTI # 000000000006048298
Sager Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-5Vout Min Qty: 1 0
  • 1 $6.9800
  • 10 $6.7800
  • 25 $6.5900
  • 50 $6.4000
  • 100 $6.3200
  • 250 $6.1500
$6.1500 / $6.9800 Buy Now
DISTI # C1S130800009177
Chip1Stop DC/DC Switching Regulators 26
  • 11 $6.9800
  • 25 $6.9600
$6.9600 / $6.9800 Buy Now
Master Electronics Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 10 Lead SMD RoHS: Compliant 26 Partner Stock
  • 5 $9.3000
  • 33 $7.5100
  • 66 $7.1600
  • 132 $6.9500
  • 264 $6.5600
  • 528 $6.4600
  • 1,023 $6.3600
  • 2,508 $6.1200
$6.1200 / $9.3000 Buy Now
New Advantage Corporation R1D Series 1 W Dual Output -5 / 5 V DC/DC Converter Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 33 66
  • 33 $8.0700
  • 66 $7.5300
$7.5300 / $8.0700 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 5VDC +/-5VDC 100mA SMD6P 0
  • 1 $8.4646
  • 33 $7.9108
$7.9108 / $8.4646 RFQ

CAD Models for R1D-0505 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1D-0505 by RECOM Power Inc

R1D-0505
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
SFM
Package Description
, MODULE,6LEAD,.45
Pin Count
10/6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDMA-G6
JESD-609 Code
e1
Length
15.24 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,6LEAD,.45
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
7.5 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
10.7 mm
Want to compare parts?
  1. R1D-0505
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-10/6
    VS

Related Parts for R1D-0505

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1D-0505 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1D-0505 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R1D-0505 would you like to use for your alert(s)?
  • Please alert me when R1D-0505 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1D-0505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1D-0505 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1D-0505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1D-0505.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1D-0505 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: