Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 25 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 25 | Bulk |
|
View this part on Onlinecomponents.com | 50 | 25 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
150
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R24P205S
R24P205S
Yes
Yes
Active
MODULE
, SIP4/7,.1
7/4
compliant
EAR99
RECOM Power Inc
2.33
DC-DC UNREGULATED POWER SUPPLY MODULE
26.4 V
21.6 V
24 V
R-XSMA-P4
e3
19.5 mm
15%
1
1
4
90 °C
-40 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.