Part Details for R24P215S/R8/P/X2 by RECOM Power Inc
Overview of R24P215S/R8/P/X2 by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for R24P215S/R8/P/X2
R24P215S/R8/P/X2 CAD Models
R24P215S/R8/P/X2 Part Data Attributes
|
R24P215S/R8/P/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R24P215S/R8/P/X2
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-05 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for R24P215S/R8/P/X2
This table gives cross-reference parts and alternative options found for R24P215S/R8/P/X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R24P215S/R8/P/X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS2-S24-S15-M | 15 Vdc, 0.13 A, 2 W, 21.6~26.4 Vdc Input Range | CUI Inc | R24P215S/R8/P/X2 vs PDS2-S24-S15-M |
F2415XT-2WR3 | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, PACKAGE-8/5 | MORNSUN | R24P215S/R8/P/X2 vs F2415XT-2WR3 |
PEME2-S24-S15-S | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | R24P215S/R8/P/X2 vs PEME2-S24-S15-S |
R24P215S/R6.4/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R24P215S/R8/P/X2 vs R24P215S/R6.4/P/X2 |
R24P215S/P/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4 | RECOM Power Inc | R24P215S/R8/P/X2 vs R24P215S/P/X2 |
R24P215S/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4 | RECOM Power Inc | R24P215S/R8/P/X2 vs R24P215S/X2 |
PDM2-S24-S15-S | 15 Vdc, 0.13 A, 2 W, 21.6~26.4 Vdc Input Range | CUI Inc | R24P215S/R8/P/X2 vs PDM2-S24-S15-S |
PESE2-S24-S15-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | R24P215S/R8/P/X2 vs PESE2-S24-S15-M-TR |
PDSE2-S24-S15-M | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | R24P215S/R8/P/X2 vs PDSE2-S24-S15-M |