Part Details for R3005300L by RF Micro Devices Inc
Overview of R3005300L by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R3005300L
R3005300L CAD Models
R3005300L Part Data Attributes
|
R3005300L
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
R3005300L
RF Micro Devices Inc
Wide Band Low Power Amplifier, 5MHz Min, 300MHz Max, 1 Func, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-115J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 29.1 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | HYBRID |
Alternate Parts for R3005300L
This table gives cross-reference parts and alternative options found for R3005300L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3005300L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10040270GTH | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | Qorvo | R3005300L vs D10040270GTH |
S10040200P | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | R3005300L vs S10040200P |
D10040250GT | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | R3005300L vs D10040250GT |
D8740320GT | Wide Band Medium Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | RF Micro Devices Inc | R3005300L vs D8740320GT |
D10040180GTH | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | Qorvo | R3005300L vs D10040180GTH |
D10040180GT | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | Qorvo | R3005300L vs D10040180GT |
S10040180P1 | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | R3005300L vs S10040180P1 |
R0605250 | Narrow Band High Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | R3005300L vs R0605250 |
D10040250GTH | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | R3005300L vs D10040250GTH |
S10040230GT | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | R3005300L vs S10040230GT |