Part Details for R3111N261A-TR-FE by Nisshinbo Micro Devices
Results Overview of R3111N261A-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R3111N261A-TR-FE Information
R3111N261A-TR-FE by Nisshinbo Micro Devices is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for R3111N261A-TR-FE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
R3111N261A-TR-FE
|
Avnet Americas | 10V INPUT VOLTAGE DETECTOR - Tape and Reel (Alt: R3111N261A-TR-FE) COO: Japan Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2124 / $0.2314 | Buy Now |
US Tariff Estimator: R3111N261A-TR-FE by Nisshinbo Micro Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R3111N261A-TR-FE
R3111N261A-TR-FE CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R3111N261A-TR-FE Part Data Attributes
|
|
R3111N261A-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R3111N261A-TR-FE
Nisshinbo Micro Devices
Power Supply Support Circuit, Adjustable, 1 Channel, +2.6V, CMOS, PDSO5, SOT-23, 5 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tsop5/6,.11,37 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:N;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Detector | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 0.7 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.6v | |
| Time@Peak Reflow Temperature-Max (s) | 11 | |
| Width | 1.6 Mm |
Alternate Parts for R3111N261A-TR-FE
This table gives cross-reference parts and alternative options found for R3111N261A-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3111N261A-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R3111N321A-TR-FE | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +3.2V, CMOS, PDSO5, SOT-23, 5 PIN | R3111N261A-TR-FE vs R3111N321A-TR-FE |
| R3111N601B-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | R3111N261A-TR-FE vs R3111N601B-TR-FE |
| R3111Q512A-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN | R3111N261A-TR-FE vs R3111Q512A-TR-FE |
| R3111Q342B-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN | R3111N261A-TR-FE vs R3111Q342B-TR-FE |
| R3111N471A-TR-FE | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.7V, CMOS, PDSO5, SOT-23, 5 PIN | R3111N261A-TR-FE vs R3111N471A-TR-FE |
| R3111Q352C-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN | R3111N261A-TR-FE vs R3111Q352C-TR-FE |
| R3111N251A-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | R3111N261A-TR-FE vs R3111N251A-TR-FE |
| R3111Q562A-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN | R3111N261A-TR-FE vs R3111Q562A-TR-FE |
| R3111Q092B-TR-FE | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +0.9V, CMOS, PDSO5, SC-88A, 5 PIN | R3111N261A-TR-FE vs R3111Q092B-TR-FE |
| R3111N511C-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | R3111N261A-TR-FE vs R3111N511C-TR-FE |
R3111N261A-TR-FE Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path as short as possible. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a heat sink if necessary, and ensure good airflow around the device. Additionally, consider using a thermal interface material to improve heat transfer.
-
The recommended soldering conditions for R3111N261A-TR-FE are a peak temperature of 260°C, a soldering time of 10 seconds or less, and a temperature ramp rate of 3°C/s or less. It's also essential to follow the manufacturer's recommended soldering profile.
-
To handle ESD protection during handling and assembly, it's essential to follow proper ESD handling procedures, use ESD-safe materials and tools, and ensure that the device is stored in an ESD-safe environment. Additionally, consider using ESD protection devices or circuits in the design.
-
The recommended storage conditions for R3111N261A-TR-FE are a temperature range of -20°C to 40°C, a humidity level of 60% or less, and protection from direct sunlight. It's also essential to store the device in its original packaging or an ESD-safe environment.