Part Details for R317005000 by Radiall
Overview of R317005000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Healthcare
Medical Imaging
Price & Stock for R317005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7128
|
Newark | Rf/Coaxial, Shv Jack, Str, 50 Ohm, Clamp, Connector Type:Shv Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Kx15, Rg58C/U, Rg76, Rg141A/U, Urm43, Product Range:- Rohs Compliant: Yes |Radiall R317005000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2510 |
|
$34.3800 / $49.7700 | Buy Now |
DISTI #
R317005000
|
Avnet Americas | Conn SHV PL 0Hz to 2GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: R317005000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8460 / $88.0740 | Buy Now |
DISTI #
501-R317005000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV / STRAIGHT FEMALE CLAMP TYPE CABLE 5/50S RoHS: Compliant | 143 |
|
$55.1800 / $68.4800 | Buy Now |
DISTI #
R317005000
|
Avnet Americas | Conn SHV PL 0Hz to 2GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: R317005000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8460 / $88.0740 | Buy Now |
DISTI #
R317005000
|
Avnet Americas | Conn SHV PL 0Hz to 2GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: R317005000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3940 / $88.0740 | Buy Now |
DISTI #
1174798
|
element14 Asia-Pacific | RF COAXIAL, SHV, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 2561 |
|
$52.7699 / $56.8054 | Buy Now |
DISTI #
1174798
|
Farnell | RF COAXIAL, SHV, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 2502 |
|
$39.9949 / $55.3881 | Buy Now |
Part Details for R317005000
R317005000 CAD Models
R317005000 Part Data Attributes
|
R317005000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R317005000
Radiall
RF SHV Connector, Male, Cable Mount, Clamp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.8 |
Alternate Parts for R317005000
This table gives cross-reference parts and alternative options found for R317005000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R317005000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R317005 | RF SHV Connector, Male, Cable Mount, Clamp Terminal, Plug | Radiall | R317005000 vs R317005 |