Part Details for R317255000 by Radiall
Overview of R317255000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Healthcare
Medical Imaging
Price & Stock for R317255000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J8011
|
Newark | Rf/Coaxial Connector, Shv Coaxial, Straight Jack, Solder, 50 Ohm, Rg58, Rg141 Rohs Compliant: Yes |Radiall R317255000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$81.4800 / $124.7200 | Buy Now |
DISTI #
2201-R317255000-ND
|
DigiKey | SHV / STRAIGHT MALE SQUARE FLANG Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.6200 | Buy Now |
DISTI #
R317255000
|
Avnet Americas | SHV / STRAIGHT MALE SQUARE FLANGE RECEPTACLE CLAMP TYPE 5/50 - Bulk (Alt: R317255000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$75.7400 / $119.5200 | Buy Now |
DISTI #
501-R317255000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV / STRAIGHT MALE SQUARE FLANGE RECEPTACLE CLAMP TYPE 5/50 RoHS: Compliant | 50 |
|
$96.0700 | Buy Now |
DISTI #
71092373
|
RS | RF Connector SHV(M) STR SQF FLEX CL 5/50 | RADIALL R317255000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$42.5500 | Buy Now |
DISTI #
R317255000
|
Avnet Americas | SHV / STRAIGHT MALE SQUARE FLANGE RECEPTACLE CLAMP TYPE 5/50 - Bulk (Alt: R317255000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$69.7760 / $119.5200 | Buy Now |
DISTI #
R317255000
|
Avnet Americas | SHV / STRAIGHT MALE SQUARE FLANGE RECEPTACLE CLAMP TYPE 5/50 - Bulk (Alt: R317255000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$69.7760 / $119.5200 | Buy Now |
DISTI #
4196480
|
element14 Asia-Pacific | RF COAXIAL, SHV, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 203 |
|
$103.9915 / $120.9793 | Buy Now |
DISTI #
4196480
|
Farnell | RF COAXIAL, SHV, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 203 |
|
$90.1163 / $113.5319 | Buy Now |
Part Details for R317255000
R317255000 CAD Models
R317255000 Part Data Attributes
|
R317255000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R317255000
Radiall
RF SHV Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
VSWR | 1.8 |
Alternate Parts for R317255000
This table gives cross-reference parts and alternative options found for R317255000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R317255000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R317255 | RF SHV Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack | Radiall | R317255000 vs R317255 |