Part Details for R38-32.768-12.5 by Raltron Electronics Corporation
Overview of R38-32.768-12.5 by Raltron Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for R38-32.768-12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9419
|
Newark | Crystal, 32.768Khz, 12.5Pf/8.3Mm X 3.1Mm Rohs Compliant: Yes |Raltron R38-32.768-12.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5671 |
|
$0.0970 / $0.1450 | Buy Now |
DISTI #
02H0679
|
Newark | Crystal, 32.768Khz, 8.2 X 3.2Mm Dia, Frequency Nom:32.768Khz, Crystal Case:Cylinder Radial, 8.2Mm X 3.2Mm Dia, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:-, Product Range:R38 Series Rohs Compliant: Yes |Raltron R38-32.768-12.5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
2151-R38-32.768-12.5-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5384 In Stock |
|
$0.0594 / $0.1300 | Buy Now |
|
NAC | R38 Series 0.032768 �20 ppm 12.5pF -20�C TO +60�C Thru-Hole Tuning Fork Crystal RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0833 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3126 |
|
RFQ | |
|
Ozdisan Elektronik | CRYSTAL 32.7680KHZ 12.5PF THT | 2405 |
|
$0.0974 / $0.1188 | Buy Now |
Part Details for R38-32.768-12.5
R38-32.768-12.5 CAD Models
R38-32.768-12.5 Part Data Attributes
|
R38-32.768-12.5
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R38-32.768-12.5
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0042% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |