Part Details for R3N-2013-23-5024-WTL by Relpol SA
Overview of R3N-2013-23-5024-WTL by Relpol SA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R3N-2013-23-5024-WTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3459210
|
Farnell | 11-PIN INDUSTRIAL RELAY, 10A, 3PCO 24VAC RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 5 |
|
$5.0826 / $5.7944 | Buy Now |
Part Details for R3N-2013-23-5024-WTL
R3N-2013-23-5024-WTL CAD Models
R3N-2013-23-5024-WTL Part Data Attributes
|
R3N-2013-23-5024-WTL
Relpol SA
Buy Now
Datasheet
|
Compare Parts:
R3N-2013-23-5024-WTL
Relpol SA
Power/Signal Relay, 3 Form C, 3PDT, MBB, 1360mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, Random, AC/DC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RELPOL S A | |
Reach Compliance Code | unknown | |
Body Breadth | 21 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 27.4 mm | |
Coil Current(AC)-Max | 0.057 A | |
Coil Operate Voltage(AC) | 19.2 V | |
Coil Power | 1360 mW | |
Coil Release Voltage(AC) | 4.8 V | |
Coil Resistance | 158 Ω | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27.4mm x 21mm x 35.5mm | |
Reference Standard | CE; CSA; CUL; EAC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | IP40; RT1 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |