Part Details for R404101000W by Radiall
Overview of R404101000W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R404101000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404101000W-ND
|
DigiKey | TERMINATION: SMA M 4GHZ 1W 50OHM Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1144 | Buy Now |
DISTI #
R404101000W
|
Avnet Americas | Connector Accessories Coaxial Termination SMA Male 50Ohm 0 to 4GHz - Bulk (Alt: R404101000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2560 / $7.4160 | Buy Now |
DISTI #
501-R404101000W
|
Mouser Electronics | RF Terminators TERMINATION: SMA M 4GHZ 1W 50ohms RoHS: Compliant | 129 |
|
$5.6400 / $9.4700 | Buy Now |
DISTI #
R404101000W
|
Avnet Americas | Connector Accessories Coaxial Termination SMA Male 50Ohm 0 to 4GHz - Bulk (Alt: R404101000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2560 / $7.4160 | Buy Now |
DISTI #
R404101000W
|
Avnet Americas | Connector Accessories Coaxial Termination SMA Male 50Ohm 0 to 4GHz - Bulk (Alt: R404101000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2560 / $7.4160 | Buy Now |
Part Details for R404101000W
R404101000W CAD Models
R404101000W Part Data Attributes
|
R404101000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404101000W
Radiall
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA-M, I/P POWER-MAX(PEAK)=100W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |