Part Details for R404111000 by Radiall
Overview of R404111000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for R404111000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404111000-ND
|
DigiKey | TERMINATION: BNC M 4GHZ 1W 50OHM Min Qty: 1 Lead time: 21 Weeks Container: Box |
60 In Stock |
|
$16.7778 / $23.3400 | Buy Now |
DISTI #
R404111000
|
Avnet Americas | Conn BNC M 0Hz to 2.5GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: R404111000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3980 / $22.4820 | Buy Now |
DISTI #
501-R404111000
|
Mouser Electronics | RF Terminators TERMINATION: BNC M 4GHZ 1W 50ohms RoHS: Compliant | 27 |
|
$15.8500 / $23.2000 | Buy Now |
DISTI #
R404111000
|
Avnet Americas | Conn BNC M 0Hz to 2.5GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: R404111000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3980 / $22.4820 | Buy Now |
DISTI #
R404111000
|
Avnet Americas | Conn BNC M 0Hz to 2.5GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: R404111000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3980 / $22.4820 | Buy Now |
DISTI #
8591911
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.8852 / $14.9815 | Buy Now |
DISTI #
8591911
|
Farnell | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$7.6254 / $9.0701 | Buy Now |
Part Details for R404111000
R404111000 CAD Models
R404111000 Part Data Attributes
|
R404111000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404111000
Radiall
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | BNC-M, I/P POWER-MAX(PEAK)=100W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |