Part Details for R404121000 by Radiall
Overview of R404121000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R404121000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404121000-ND
|
DigiKey | TERM TNC M 4GHZ 1W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$23.7996 / $32.1400 | Buy Now |
DISTI #
R404121000
|
Avnet Americas | TERMINATION: TNC M 4GHZ 1W 50ohms - Bulk (Alt: R404121000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1320 / $30.9600 | Buy Now |
DISTI #
501-R404121000
|
Mouser Electronics | RF Terminators TERMINATION: TNC M 4GHZ 1W 50ohms RoHS: Compliant | 18 |
|
$23.3100 / $31.9500 | Buy Now |
DISTI #
R404121000
|
Avnet Americas | TERMINATION: TNC M 4GHZ 1W 50ohms - Bulk (Alt: R404121000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1320 / $30.9600 | Buy Now |
DISTI #
R404121000
|
Avnet Americas | TERMINATION: TNC M 4GHZ 1W 50ohms - Bulk (Alt: R404121000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1320 / $30.9600 | Buy Now |
DISTI #
8591920
|
element14 Asia-Pacific | RF COAXIAL, TNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.7979 / $17.8876 | Buy Now |
DISTI #
8591920
|
Farnell | RF COAXIAL, TNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$11.3085 / $14.6486 | Buy Now |
Part Details for R404121000
R404121000 CAD Models
R404121000 Part Data Attributes
|
R404121000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404121000
Radiall
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | TNC-M, I/P POWER-MAX(PEAK)=100W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |