Part Details for R413305000 by Radiall
Overview of R413305000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413305000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R413305000-ND
|
DigiKey | ATTENUATOR: SMA 2.9 5DB 40GHZ 2W Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R413305000
|
Avnet Americas | ATTENUATOR: SMA 2.9 5dB 40GHZ 2W 50ohms - Bulk (Alt: R413305000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R413305000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA 2.9 5dB 40GHZ 2W 50ohms RoHS: Compliant | 2 |
|
$299.5600 / $324.8100 | Buy Now |
DISTI #
R413305000
|
Avnet Americas | ATTENUATOR: SMA 2.9 5dB 40GHZ 2W 50ohms - Bulk (Alt: R413305000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R413305000
|
Avnet Americas | ATTENUATOR: SMA 2.9 5dB 40GHZ 2W 50ohms - Bulk (Alt: R413305000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R413305000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Not Compliant Min Qty: 1 | 4 |
|
$221.2500 / $276.5700 | Buy Now |
Part Details for R413305000
R413305000 CAD Models
R413305000 Part Data Attributes
|
R413305000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R413305000
Radiall
Fixed Attenuator, 0MHz Min, 40000MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | SMA 2.9-F; SMA 2.9-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.6 |