Part Details for R413N310000M1M by KEMET Corporation
Results Overview of R413N310000M1M by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R413N310000M1M Information
R413N310000M1M by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R413N310000M1M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AC7532
|
Newark | Cap, 0.1Μf, 20%, Pp, Radial, Capacitance:0.1Μf, Suppression Class:Y2, Product Range:R41 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet R413N310000M1M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$0.7110 / $1.2400 | Buy Now |
|
DISTI #
30Y1545
|
Newark | Film Cap, 0.1Uf, Y2, 300V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole, Voltage Rating X:- |Kemet R413N310000M1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 / $1.4700 | Buy Now |
|
DISTI #
R413N310000M1M
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, 300 VAC, ? 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: R413N310000M1M) COO: Bulgaria RoHS: Compliant Min Qty: 468 Package Multiple: 468 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$0.5529 / $0.6079 | Buy Now |
|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
DISTI #
R413N310000M1M
|
TME | Capacitor: polypropylene, Y2, R41, 100nF, Uoper: 1kVDC, 300VAC, THT Min Qty: 1 | 727 |
|
$0.5110 / $1.5000 | Buy Now |
|
DISTI #
MKPY2-100NR22
|
TME | Capacitor: polypropylene, X1,Y2, R41, 100nF, 1kVDC, 250VAC, THT Min Qty: 1 | 164 |
|
$0.5110 / $1.5000 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 92 |
|
RFQ | |
|
DISTI #
R413N310000M1M
|
Avnet Abacus | Safety Capacitor 01 uF 300 VAC 300 VAC 20 X1 Y2 Metallized PP Radial Box 2 Pin Through Hole (Alt: R413N310000M1M) RoHS: Compliant Min Qty: 468 Package Multiple: 468 Lead time: 19 Weeks, 0 Days | Abacus - 468 |
|
Buy Now | |
|
DISTI #
R413N310000M1M
|
Avnet Asia | Safety Capacitor, 0.1 uF, 300 VAC, 300 VAC, ? 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413N310000M1M) RoHS: Compliant Min Qty: 468 Package Multiple: 468 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.2709 / $0.3052 | Buy Now |
US Tariff Estimator: R413N310000M1M by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R413N310000M1M
R413N310000M1M CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R413N310000M1M Part Data Attributes
|
|
R413N310000M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413N310000M1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Factory Lead Time | 26 Weeks | |
| Additional Feature | Safety Class: X1/Y2 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 17 Mm | |
| JESD-609 Code | e3 | |
| Length | 26.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 20% | |
| Rated (AC) Voltage (URac) | 300 V | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Reference Standard | Aec-Q200, Cqc, Cul, Enec, Ul | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Pitch | 22.5 Mm | |
| Terminal Shape | Wire | |
| Width | 8.5 Mm |
Alternate Parts for R413N310000M1M
This table gives cross-reference parts and alternative options found for R413N310000M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413N310000M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R413N3100JHM1M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R413N310000M1M vs R413N3100JHM1M |
| R413N310050M1M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R413N310000M1M vs R413N310050M1M |
| 413N3100JBM1M | KEMET Corporation | Check for Price | Film Capacitor | R413N310000M1M vs 413N3100JBM1M |
| 413N3100JHM1M | KEMET Corporation | Check for Price | Film Capacitor | R413N310000M1M vs 413N3100JHM1M |
| 413N3100JEM1M | KEMET Corporation | Check for Price | Film Capacitor | R413N310000M1M vs 413N3100JEM1M |
| R413N3100CKM1M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R413N310000M1M vs R413N3100CKM1M |
| 413N310040M1M | KEMET Corporation | Check for Price | Film Capacitor | R413N310000M1M vs 413N310040M1M |
| 413N310050M1M | KEMET Corporation | Check for Price | Film Capacitor | R413N310000M1M vs 413N310050M1M |
| R413N3100JBM1M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R413N310000M1M vs R413N3100JBM1M |
| 413N3100DQM1M | KEMET Corporation | Check for Price | Film Capacitor | R413N310000M1M vs 413N3100DQM1M |
R413N310000M1M Frequently Asked Questions (FAQ)
-
The recommended land pattern for R413N310000M1M can be found in the KEMET Corporation's Land Pattern Recommendation document, which provides guidelines for pad layout, spacing, and geometry to ensure reliable assembly and performance.
-
The R413N310000M1M capacitor is designed to handle high-frequency noise due to its low equivalent series resistance (ESR) and high self-resonant frequency. However, the actual performance may vary depending on the specific application and circuit design.
-
The R413N310000M1M capacitor is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's essential to consult the datasheet and application notes for specific guidance on temperature derating and reliability.
-
The R413N310000M1M capacitor has a rated voltage of 50V, but the actual voltage rating may vary depending on the specific application and circuit design. It's crucial to consult the datasheet and application notes for specific guidance on voltage derating and reliability.
-
The recommended soldering profile for the R413N310000M1M capacitor can be found in the KEMET Corporation's Soldering Guidelines document, which provides guidelines for temperature, time, and other parameters to ensure reliable assembly and performance.