Part Details for R414440000 by Radiall
Overview of R414440000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R414440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R414440000-ND
|
DigiKey | ATTENUATOR: BNC 40DB 8GHZ 2W 50O Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$302.8180 | Buy Now |
DISTI #
R414440000
|
Avnet Americas | Fixed Coaxial Attenuators 8GHz 40dB - Bulk (Alt: R414440000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$212.7020 / $359.7840 | Buy Now |
DISTI #
501-R414440000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: BNC 40DB 8GHZ 2W 50ohms RoHS: Compliant | 1 |
|
$270.5100 / $302.8000 | Buy Now |
DISTI #
R414440000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R414440000
R414440000 CAD Models
R414440000 Part Data Attributes
|
R414440000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R414440000
Radiall
Fixed Attenuator, 0MHz Min, 8000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | BNC-F; BNC-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 40 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |