Part Details for R420003110 by Radiall
Overview of R420003110 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R420003110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R420003110-ND
|
DigiKey | ATTENUATOR: 7-16 3DB 3GHZ 50W 50 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$826.9000 | Buy Now |
DISTI #
R420003110
|
Avnet Americas | Attenuator 3GHz 3dB - Bulk (Alt: R420003110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$542.7520 / $1,016.3340 | Buy Now |
DISTI #
501-R420003110
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: 7-16 3DB 3GHZ 50W 50ohms | 0 |
|
$758.4000 / $826.8100 | Order Now |
DISTI #
R420003110
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Not Compliant Min Qty: 1 | 0 |
|
$490.7300 / $714.7200 | Buy Now |