Part Details for R46KI322000M2M by KEMET Corporation
Results Overview of R46KI322000M2M by KEMET Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R46KI322000M2M Information
R46KI322000M2M by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R46KI322000M2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4421873
|
Farnell | NOISE SUPPRESSION AND SAFETY CAPACITORS RoHS: Compliant Min Qty: 400 Lead time: 1 Weeks, 2 Days Container: Each | 900 |
|
$0.2764 / $0.3554 | Buy Now |
|
DISTI #
2429370
|
Farnell | CAP, 0.22F, 20%, PP, RADIAL COO: BG RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 5 Days Container: Each | 0 |
|
$0.2303 / $0.3711 | Buy Now |
|
DISTI #
R46KI322000M2M
|
Avnet Americas | Safety Capacitor, 0.22 uF, 275 V, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R46KI322000M2M) COO: Bulgaria RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1559 / $0.1767 | Buy Now |
|
DISTI #
46KI322000M2M
|
Avnet Americas | Safety Capacitor, 0.22 uF, 275 V, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 46KI322000M2M) COO: Bulgaria RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
70037849
|
RS | CAPACITOR, FILM, CAP .22UF, TOL 20%, SUPPRESSION, 275V Min Qty: 1 Package Multiple: 1 Container: Bulk | 184 |
|
$0.4780 / $0.6830 | Buy Now |
|
|
Bristol Electronics | 91 |
|
RFQ | ||
|
DISTI #
R46KI322000M2M
|
TME | Capacitor: polypropylene, X2, R46, 220nF, Uoper: 560VDC, 275VAC Min Qty: 1 | 10958 |
|
$0.1630 / $0.6400 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 1265 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
R46KI322000M2M
|
IBS Electronics | FILM CAPACITOR R46 SERIES 0.22 F 20% PP (POLYPROPYLENE) 275 VAC ROHS COMPLIANT: YES Min Qty: 500 Package Multiple: 1 | 1000 |
|
$0.2062 / $0.2787 | Buy Now |
US Tariff Estimator: R46KI322000M2M by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R46KI322000M2M
R46KI322000M2M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R46KI322000M2M Part Data Attributes
|
|
R46KI322000M2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI322000M2M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | Safety Class X2 | |
| Capacitance | 0.22 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 13.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 18 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 20% | |
| Rated (AC) Voltage (URac) | 275 V | |
| Rated (DC) Voltage (URdc) | 560 V | |
| Reference Standard | Cqc; Cul; Enec; Ul | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 15 Mm | |
| Terminal Shape | Wire | |
| Width | 7.5 Mm |
Alternate Parts for R46KI322000M2M
This table gives cross-reference parts and alternative options found for R46KI322000M2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI322000M2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R46KI3220JBM2M | KEMET Corporation | $0.2640 | Film Capacitor, | R46KI322000M2M vs R46KI3220JBM2M |
| R46KI3220CK2M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | R46KI322000M2M vs R46KI3220CK2M |
| R46KI3220402M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | R46KI322000M2M vs R46KI3220402M |
| R46KI3220512M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | R46KI322000M2M vs R46KI3220512M |
| 46KI3220JMM2M | KEMET Corporation | Check for Price | Film Capacitor, | R46KI322000M2M vs 46KI3220JMM2M |
| 46KI3220DQM2M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, 7130, | R46KI322000M2M vs 46KI3220DQM2M |
| R46KI3220502M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | R46KI322000M2M vs R46KI3220502M |
| R46KI3220DQ2M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | R46KI322000M2M vs R46KI3220DQ2M |
| R46KI3220JAM2M | KEMET Corporation | Check for Price | Film Capacitor, | R46KI322000M2M vs R46KI3220JAM2M |
| 46KI3220JAM2M | KEMET Corporation | Check for Price | Film Capacitor, | R46KI322000M2M vs 46KI3220JAM2M |
R46KI322000M2M Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the R46KI322000M2M capacitor is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the R46KI322000M2M capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The R46KI322000M2M capacitor is rated for operation up to 125°C, but it's not recommended for use in environments above 125°C without derating the voltage and current ratings.
-
The recommended storage condition for the R46KI322000M2M capacitor is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 70%.
-
Yes, the R46KI322000M2M capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.