-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1865
|
Newark | 0.47 F 275V Rohs Compliant: Yes |Kemet R46KR34705001M Min Qty: 408 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $0.7150 | Buy Now |
DISTI #
91AC1798
|
Newark | 0.47Μf 275V |Kemet R46KR34705001M Min Qty: 408 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $0.7150 | Buy Now |
DISTI #
R46KR34705001M-ND
|
DigiKey | CAP FILM 0.47UF 20% 560VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
108 In Stock |
|
$0.4624 / $1.3500 | Buy Now |
DISTI #
46KR34705001M
|
Avnet Americas | Safety Capacitor, 0.47 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: 46KR34705001M) RoHS: Compliant Min Qty: 408 Package Multiple: 408 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$0.5283 / $0.6340 | Buy Now |
DISTI #
80-R46KR34705001M
|
Mouser Electronics | Safety Capacitors 275vac 0.47uF 20% RoHS: Compliant | 88 |
|
$0.4620 / $1.3500 | Buy Now |
|
Onlinecomponents.com |
1132 Partner Stock |
|
$0.6460 / $0.9040 | Buy Now | |
DISTI #
R46KR34705001M
|
TTI | Safety Capacitors 275vac 0.47uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 408 Package Multiple: 408 Container: Tray |
Americas - 816 In Stock |
|
$0.5280 / $0.5820 | Buy Now |
DISTI #
46KR34705001M
|
Avnet Americas | Safety Capacitor, 0.47 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: 46KR34705001M) RoHS: Compliant Min Qty: 408 Package Multiple: 408 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$0.5283 / $0.6340 | Buy Now |
DISTI #
46KR34705001M
|
Avnet Americas | Safety Capacitor, 0.47 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: 46KR34705001M) RoHS: Compliant Min Qty: 408 Package Multiple: 408 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$0.5283 / $0.6340 | Buy Now |
DISTI #
R46KR34705001M
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KR34705001M) RoHS: Compliant Min Qty: 408 Package Multiple: 408 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KR34705001M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR34705001M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R46KR34705001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR34705001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR347040S0M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR34705001M vs R46KR347040S0M |
R46KR347052S0M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.47uF, CHASSIS MOUNT, RADIAL LEADED | KEMET Corporation | R46KR34705001M vs R46KR347052S0M |
R46KR347000S0M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR34705001M vs R46KR347000S0M |
R46KR3470CKS0M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR34705001M vs R46KR3470CKS0M |
R46KR347051S0M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR34705001M vs R46KR347051S0M |
R46KR3470DQS0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR34705001M vs R46KR3470DQS0M |
R46KR3470DQ01M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KR34705001M vs R46KR3470DQ01M |
R46KR347050S0M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR34705001M vs R46KR347050S0M |