There are no models available for this part yet.
Overview of R5007ANX by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for R5007ANX by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R5007ANX-ND
|
DigiKey | MOSFET N-CH 500V 7A TO220FM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
140 In Stock |
|
$0.8863 / $1.9900 | Buy Now | |
DISTI #
755-R5007ANX
|
Mouser Electronics | MOSFETs Silicon N-channel MOSFET, 10V Drive, N-Channel, Contains G-S protection diode, Low on-resistance, Fast switching, Wide SOA RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.8990 | Buy Now | ||
Quest Components | 425 |
|
$1.2672 / $3.0720 | Buy Now | |||
DISTI #
C1S625900681120
|
Chip1Stop | Trans MOSFET N-CH Si 500V 7A 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant pbFree: Yes | 100 |
|
$1.5800 / $1.6700 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 500 |
|
$0.7680 / $1.1670 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 32 |
|
$0.7680 / $1.1670 | Buy Now |
CAD Models for R5007ANX by ROHM Semiconductor
Part Data Attributes for R5007ANX by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Avalanche Energy Rating (Eas)
|
3.5 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
500 V
|
Drain Current-Max (ID)
|
7 A
|
Drain-source On Resistance-Max
|
1.05 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
40 W
|
Pulsed Drain Current-Max (IDM)
|
28 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for R5007ANX
-
R5007ANJTLPower Field-Effect Transistors
-
R5220K121A-TRSwitching Regulator or Controllers
-
R5020210RSWARectifier Diodes
-
R2S8-1524Other Analog ICs
-
R5107G431A-TR-FEPower Management Circuits
-
TLV2541IDG4Analog to Digital Converters
-
TLP785F(FOptocoupler
-
QS74FCT16245TPVBus Driver/Transceivers
-
R1D12-1505Power Supply Modules